The TDK B32652A7333K000 is a film capacitor with a capacitance of 0.033uF and a DC rated voltage of 1250V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor has a minimum operating temperature of -55 degrees Celsius and measures 9mm in width, 18mm in length, and 17.5mm in height.
TDK B32652A7333K000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9 |
| Length | 18 |
| Manufacturer Series | B32652 |
| Capacitance | 0.033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1250 |
| Series | B32652 |
| Height | 17.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32652A7333K000 to view detailed technical specifications.
No datasheet is available for this part.