The B32652J1102J000 is a pulse capacitor from TDK with a capacitance of 0.001uF and a working voltage of 1600VDC or 700VAC. It has a tolerance of 5% and is constructed from polypropylene (PP) dielectric material. This capacitor is designed for through-hole mounting with a radial termination style and is wound in construction. It operates within a temperature range of -55°C to 110°C.
TDK B32652J1102J000 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 1600VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32652J1102J000 to view detailed technical specifications.
No datasheet is available for this part.