TDK B32652J1103J000 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Flammability Rating | UL94 V-0 |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 1.6kV |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652J1103J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.