
Radial film capacitor with 10nF capacitance and 1.6kV DC rated voltage, featuring a PP dielectric and 10% tolerance. This through-hole component has a 15mm lead pitch, 0.8mm lead diameter, and dimensions of 18mm (L) x 9mm (W) x 17.5mm (H). Operating temperature range is -55°C to 100°C, with tin, matte contact plating. Packaged in tape and reel for automated assembly.
TDK B32652J1103K289 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.5mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2560 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 1.6kV |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652J1103K289 to view detailed technical specifications.
No datasheet is available for this part.