Cap Film 0.0039uF 1600V PP 10% Radial Wound 15mm 110°C Automotive Ammo
TDK B32652J1392K289 technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 1600VDC|700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32652J1392K289 to view detailed technical specifications.
No datasheet is available for this part.