Radial film capacitor with 4.7nF capacitance and 5% tolerance. Features a 1.6kV DC rated voltage and 700V AC voltage rating, utilizing a PP dielectric. Designed for through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Operating temperature range is -55°C to 110°C, with tin, matte contact plating. Dimensions are 18mm (length) x 7mm (width) x 12.5mm (height).
TDK B32652J1472J289 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3320 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 1.6kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652J1472J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.