TDK B32653-A7333-J289 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Manufacturer Series | B32653 |
| Capacitance | 0.033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1250 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32653-A7333-J289 to view detailed technical specifications.
No datasheet is available for this part.