TDK's B32653A0154J000 is a 150nF polypropylene film capacitor with a DC rated voltage of 1kV and a tolerance of 5%. It is available in a radial through hole package with a height of 0.65inch when seated. The capacitor operates within a temperature range of -55°C to 110°C and is RoHS compliant. It is packaged in bulk quantities of 2160 units.
TDK B32653A0154J000 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A0154J000 to view detailed technical specifications.
No datasheet is available for this part.