Cap Film 0.22uF 1000V PP 10% (26.5 X 11 X 20.5mm) Radial Wound 22.5mm 110°C Automotive T/R
TDK B32653A0224K189 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 26.5 |
| Manufacturer Series | B32653 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | B32653 |
| Height | 20.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32653A0224K189 to view detailed technical specifications.
No datasheet is available for this part.