
Radial film capacitor with 10nF capacitance and 5% tolerance. Features a 1.6kV DC rated voltage and 500V AC rating, utilizing a PP dielectric. Constructed with tin, matte plated radial leads on a 22.5mm pitch, measuring 26.5mm x 6mm x 15mm. Operates across a temperature range of -55°C to 110°C and is RoHS compliant.
TDK B32653A1103J289 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2720 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A1103J289 to view detailed technical specifications.
No datasheet is available for this part.