Cap Film 0.1uF 1600V PP 10% (26.5 X 14.5 X 29.5mm) Radial Wound 22.5mm 110°C Automotive Bulk
TDK B32653A1104K000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 14.5 |
| Length | 26.5 |
| Manufacturer Series | B32653 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Series | B32653 |
| Height | 29.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32653A1104K000 to view detailed technical specifications.
No datasheet is available for this part.