Radial film capacitor with 15nF capacitance and 5% tolerance, featuring a 1.6kV DC rated voltage and 500V AC rating. Constructed with PP dielectric, it offers a wide operating temperature range from -55°C to 100°C. This through-hole component has a 22.5mm lead pitch, 0.8mm lead diameter, and dimensions of 26.5mm (L) x 7mm (W) x 16mm (H). Packaged in tape and reel, it is RoHS compliant.
TDK B32653A1153J289 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2320 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A1153J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
