Cap Film 0.022uF 1600V PP 5% (26.5 X 8.5 X 16.5mm) Radial Wound 22.5mm 110°C Automotive Bulk
TDK B32653A1223J000 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2040 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A1223J000 to view detailed technical specifications.
No datasheet is available for this part.