The B32653A1472J003 is a 4.7nF film capacitor from TDK with a tolerance of 5%. It features a radial package type and is designed for through hole mounting. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is available in bulk packaging.
TDK B32653A1472J003 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A1472J003 to view detailed technical specifications.
No datasheet is available for this part.