This 47nF polypropylene film capacitor is rated for 500V AC and 1.6kV DC, with a tolerance of 5%. It features a radial package with through hole mounting and is suitable for operation between -55°C and 110°C. The capacitor is RoHS compliant and available in bulk packaging.
TDK B32653A1473J000 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.807inch |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2040 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A1473J000 to view detailed technical specifications.
No datasheet is available for this part.