The B32653A1732A000 is a pulse capacitor with a capacitance of 0.0073uF, rated for 1600VDC and 500VAC. It has a tolerance of 3.5% and is constructed with a wound film dielectric. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 22.5. It operates over a temperature range of -55 to 110 degrees Celsius.
TDK B32653A1732A000 technical specifications.
| Capacitance | 0.0073uF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 3.5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3.5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 3.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32653A1732A000 to view detailed technical specifications.
No datasheet is available for this part.