This pulse capacitor features a capacitance of 0.0078uF with a tolerance of 5%. It has a DC rated voltage of 1600V and an AC rated voltage of 500V. The capacitor is constructed with a wound film dielectric and has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. It is designed for through hole mounting with a radial termination style and a terminal pitch of 22.5. The operating temperature range is from -55 to 110 degrees Celsius.
TDK B32653A1782J000 technical specifications.
| Capacitance | 0.0078uF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32653A1782J000 to view detailed technical specifications.
No datasheet is available for this part.