This TDK radial film capacitor features a capacitance of 2.2nF with a tolerance of 10%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a lead diameter of 0.8mm and a lead pitch of 22.5mm. It is suitable for through hole mounting and is packaged in bulk. The component is RoHS compliant and features a tin, matte contact plating.
TDK B32653A2222K000 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A2222K000 to view detailed technical specifications.
No datasheet is available for this part.