Radial film capacitor with 4.7nF capacitance and 2kV DC voltage rating. Features polypropylene dielectric, 10% tolerance, and 22.5mm lead pitch. Encased in a radial package with dimensions of 26.5mm (L) x 6mm (W) x 15mm (H). Operates within a temperature range of 0°C to 100°C and is RoHS compliant. Supplied on tape and reel for automated assembly.
TDK B32653A2472K189 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A2472K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.