The B32653A3125J000 is a 1.2uF film capacitor from TDK, featuring a radial package and through hole mount. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor has a PP dielectric and a 5% tolerance. It is RoHS compliant and available in bulk packaging.
TDK B32653A3125J000 technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 10.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A3125J000 to view detailed technical specifications.
No datasheet is available for this part.