The TDK B32653A3155J000 is a film capacitor with a capacitance of 1.5uF and a tolerance of 5%. It has a voltage rating of 250V and can operate at temperatures between -55°C and 100°C. The capacitor is packaged in a radial configuration with a lead diameter of 0.8mm and a lead pitch of 22.5mm. It is available in bulk packaging and is compliant with RoHS regulations.
TDK B32653A3155J000 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 510 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A3155J000 to view detailed technical specifications.
No datasheet is available for this part.