The TDK B32653A3394J000 is a film capacitor with a capacitance of 390nF and a tolerance of 5%. It features a radial package with a lead diameter of 0.8mm and a lead pitch of 22.5mm. The capacitor is suitable for through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The dielectric material is polypropylene (PP) and the contact plating is tin with a matte finish.
TDK B32653A3394J000 technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A3394J000 to view detailed technical specifications.
No datasheet is available for this part.