The TDK B32653A4125J000 is a film capacitor with a capacitance of 1.2uF and a tolerance of 5%. It has a DC rated voltage of 400V and an AC voltage rating of 200V. The capacitor is designed for through hole mounting and has a radial package with a lead diameter of 0.8mm and a lead pitch of 22.5mm. It operates over a temperature range of -55°C to 100°C and is RoHS compliant.
TDK B32653A4125J000 technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 450 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A4125J000 to view detailed technical specifications.
No datasheet is available for this part.