This 1.5uF PP film capacitor features a 5% tolerance and is rated for 200V AC and 400V DC. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is RoHS compliant. It is available in a quantity of 260 units.
TDK B32653A4155J000 technical specifications.
| Capacitance | 1.5uF |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 260 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A4155J000 to view detailed technical specifications.
No datasheet is available for this part.