
This radial film capacitor has a capacitance of 330nF with a tolerance of 10%. It is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in a bulk package and is compliant with RoHS standards. It has a lead diameter of 0.8mm and a lead pitch of 22.5mm, with a length of 26.5mm. The dielectric material is polypropylene.
TDK B32653A4334K000 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A4334K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
