Radial film capacitor with 680nF capacitance and 400V DC rating. Features a polypropylene dielectric, 10% tolerance, and a wide operating temperature range of -55°C to 110°C. This through-hole component has a lead pitch of 22.5mm and dimensions of 26.5mm (L) x 10.5mm (W) x 16.5mm (H). Supplied in tape and reel packaging.
TDK B32653A4684K189 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A4684K189 to view detailed technical specifications.
No datasheet is available for this part.