TDK B32653A563J technical specifications.
| Capacitance | 56nF |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 720 |
| Packaging | Bulk |
| Series | B32653 |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A563J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.