Radial film capacitor with 100nF capacitance and 630V DC rating. Features a polypropylene dielectric, 5% tolerance, and a 22.5mm lead pitch. Designed for through-hole mounting with tin-matte plated leads, operating from -55°C to 110°C. Dimensions are 26.5mm (L) x 6mm (W) x 15mm (H), supplied in tape and reel packaging.
TDK B32653A6104J189 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A6104J189 to view detailed technical specifications.
No datasheet is available for this part.