TDK's B32653A6104K000 film capacitor features a capacitance of 0.1uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a compact size of 6x26.5x15mm. The capacitor operates within a temperature range of -55 to 85 degrees Celsius.
TDK B32653A6104K000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 26.5 |
| Manufacturer Series | B32653 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | B32653 |
| Height | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32653A6104K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.