
Radial film capacitor with 220nF capacitance and 630V DC rating. Features polypropylene dielectric, 10% tolerance, and a maximum operating temperature of 100°C. Dimensions are 26.5mm (length) x 8.5mm (width) x 16.5mm (height) with a 22.5mm lead pitch. Through-hole mounting with tin-matte plated radial leads.
TDK B32653A6224K technical specifications.
| Capacitance | 220nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 510 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A6224K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.