
Radial film capacitor with 470nF capacitance and 630V DC rating. Features a PP dielectric, 10% tolerance, and a wide operating temperature range of -55°C to 110°C. Dimensions are 26.5mm (L) x 11mm (W) x 20.5mm (H) with a 22.5mm lead pitch. Through-hole mounting with tin-matte plated radial leads. Packaged in tape and reel, RoHS compliant.
TDK B32653A6474K289 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20.5mm |
| Height - Seated (Max) | 0.807inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1480 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A6474K289 to view detailed technical specifications.
No datasheet is available for this part.