Radial film capacitor with 100nF capacitance and 1.25kV DC rated voltage. Features a polypropylene dielectric, 10% tolerance, and a maximum operating temperature of 100°C. Constructed with tin, matte contact plating and a 22.5mm lead pitch, this through-hole component is supplied in tape and reel packaging.
TDK B32653A7104K189 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20.5mm |
| Height - Seated (Max) | 0.807inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A7104K189 to view detailed technical specifications.
No datasheet is available for this part.