The TDK B32653A7333J000 is a 33nF polypropylene film capacitor with a voltage rating of 500V and a tolerance of 5%. It is designed for use in through-hole applications and has a maximum operating temperature of 110°C. The capacitor is packaged in bulk quantities of 2880 units and is compliant with RoHS regulations.
TDK B32653A7333J000 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.591inch |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2880 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A7333J000 to view detailed technical specifications.
No datasheet is available for this part.