TDK's B32653A7333K000 is a 33nF radial film capacitor with 10% tolerance and a 500V AC voltage rating. It has a radial package with a 6mm depth and 0.8mm lead diameter. The capacitor operates within a temperature range of -55°C to 100°C and is RoHS compliant. It is available in bulk packaging.
TDK B32653A7333K000 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A7333K000 to view detailed technical specifications.
No datasheet is available for this part.