
Radial film capacitor with 47nF capacitance and 5% tolerance. Features a 1.25kV DC rated voltage and 500V AC rated voltage. Constructed with PP dielectric, offering a wide operating temperature range from -55°C to 100°C. Dimensions are 26.5mm (L) x 8.5mm (W) x 16.5mm (H) with a 22.5mm lead pitch. Tin, matte contact plating and through-hole mounting. Packaged in tape and reel, 2000 units per package.
TDK B32653A7473J189 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A7473J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
