The B32654A0125J000 is a 1.2uF PP film capacitor with a 250V AC voltage rating and 1kV DC rated voltage. It features a 5% tolerance and operates within a temperature range of -55°C to 100°C. This component is packaged in a radial lead configuration and is available in bulk quantities.
TDK B32654A0125J000 technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32654 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A0125J000 to view detailed technical specifications.
No datasheet is available for this part.