100nF radial polypropylene film capacitor with a 1.6kV DC and 500V AC voltage rating. Features a 10% tolerance, tin matte contact plating, and a 27.5mm lead pitch. Operating temperature range is -55°C to 100°C. Through-hole mounting design with a 0.8mm lead diameter.
TDK B32654A1104K technical specifications.
| Capacitance | 100nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 14mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 24.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32654 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1.6kV |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A1104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.