Radial film capacitor with 100nF capacitance and 1.6kV AC/DC voltage rating. Features a polypropylene dielectric and 10% tolerance. Dimensions are 31.5mm length, 14mm depth, and 24.5mm height, with a 27.5mm lead pitch and 0.8mm lead diameter. Operating temperature range is -55°C to 100°C. Bulk packaged and RoHS compliant.
TDK B32654A1104K000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 14mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.6kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A1104K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.