Cap Film 0.15uF 1600V PP 20% (31.5 X 18 X 27.5mm) Radial Wound 27.5mm 110°C Automotive Bulk
TDK B32654A1154M000 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 18 X 27.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32654A1154M000 to view detailed technical specifications.
No datasheet is available for this part.