This 68nF film capacitor from TDK is a radial lead type with a voltage rating of 1.6kV and a tolerance of 5%. It has a maximum operating temperature of 110°C and a minimum operating temperature of 0°C. The capacitor is packaged in a tape and reel format with 1400 units per reel. It is compliant with RoHS regulations and has a dielectric material of polypropylene (PP).
TDK B32654A1683J189 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21mm |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32654 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A1683J189 to view detailed technical specifications.
No datasheet is available for this part.