TDK's B32654A1683K189 is a radial film capacitor with a capacitance of 68nF and a tolerance of 10%. It has a voltage rating of 500V AC and 1.6kV DC. The capacitor is available in a radial package with a height of 21mm and a lead pitch of 1.083inch. It operates over a temperature range of -55°C to 100°C and is RoHS compliant.
TDK B32654A1683K189 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21mm |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32654 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A1683K189 to view detailed technical specifications.
No datasheet is available for this part.