This 100nF PP film capacitor is rated for 700V AC and 2kV DC with a tolerance of 5%. It has a radial package with a lead diameter of 0.8mm and a lead pitch of 27.5mm. The capacitor operates within a temperature range of -55°C to 100°C and is RoHS compliant. It is available in bulk packaging with 160 units per package.
TDK B32654A2104J000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32654 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A2104J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.