TDK B32654A2223K technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21mm |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1280 |
| Packaging | Bulk |
| Series | B32654 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A2223K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.