This 0.068uF pulse film capacitor is rated for 2000VDC and 10% tolerance. It has a negative capacitance tolerance of -10% and is constructed with a wound design. The capacitor is available in a through hole radial termination style and has a size of 31.5 X 19 X 30. It can operate between -55°C and 110°C.
TDK B32654A2683K189 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 19 X 30mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32654A2683K189 to view detailed technical specifications.
No datasheet is available for this part.