This film capacitor has a capacitance of 3.3uF with a tolerance of 10% and can withstand a DC voltage of 250VDC and an AC voltage of 160VAC. It is a pulse type capacitor with a dielectric material of polypropylene. The capacitor is designed for through hole mounting with a radial termination style and a wound construction. It measures 31.5 X 15 X 24.5 in size with a terminal pitch of 27.5. The operating temperature range is from -55 to 110 degrees Celsius.
TDK B32654A3335K189 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 15 X 24.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32654A3335K189 to view detailed technical specifications.
No datasheet is available for this part.