This 4.7uF film capacitor features a radial construction with a polypropylene dielectric and a 10% tolerance. It is designed for operation over a temperature range of -55°C to 100°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a lead pitch of 27.5mm and a lead diameter of 0.8mm, with a length of 31.5mm and a depth of 18mm.
TDK B32654A3475K000 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 18mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A3475K000 to view detailed technical specifications.
No datasheet is available for this part.