This TDK film capacitor has a capacitance of 4.7uF with a voltage rating of 250VDC and 160VAC. It operates within a temperature range of -55 to 110 degrees Celsius. The capacitor is constructed with a wound design and features a radial termination style. It is designed for through-hole mounting.
TDK B32654A3475M000 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 18 X 27.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32654A3475M000 to view detailed technical specifications.
No datasheet is available for this part.