
Cap Film 2.2uF 400V PP 10% (31.5 X 14 X 24.5mm) Radial Wound 27.5mm 110°C Automotive Bulk
TDK B32654A4225K000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 14mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 24.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 260 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32654 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A4225K000 to view detailed technical specifications.
No datasheet is available for this part.
