Cap Film 3.3uF 400V PP 10% (31.5 X 19 X 30mm) Radial Wound 27.5mm 110°C Automotive Bulk
TDK B32654A4335K000 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Depth | 19mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A4335K000 to view detailed technical specifications.
No datasheet is available for this part.