
General purpose radial film capacitor featuring 1µF capacitance and a 630V DC rated voltage. Constructed with a PP dielectric, it offers a 10% tolerance and operates across a wide temperature range from -55°C to 100°C. This through-hole component has a lead pitch of 27.5mm and dimensions of 31.5mm (length) x 13.5mm (width) x 23mm (height). Packaged in tape and reel, it is RoHS compliant.
TDK B32654A6105K189 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 13.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23mm |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32654 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A6105K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
